Legris G 1/4 Brass Blanking Plug

RS Stock No.:
0721397
Mfr. Prt No.:
0220 13 00
Brand:
Legris
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
RS stock number 0721397
Product description Legris G 1/4 Brass Blanking Plug
Manufacturer / Brand Legris
Manufacturer part number 0220 13 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Blanking Plug

A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.

LI721375-01LE721375-01LF721375-10

Specifications

Attribute Value
Accessory Type Blanking Plug
Brand Legris
Material Brass
Manufacturer Series 0220
Threaded Connection G 1/4
Threaded Connection - Thread Size 1/4 in
Threaded Connection - Thread Standard G
Checking stock...
IDR
710,105.30
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1710,105.3071,010.53
*price per unit indicative
"Legris G 1/4 Brass Blanking Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda