RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160892
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
RS stock number 9160892
Product description RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Elbow Tube-toTube Adaptor
Maximum Operating Temperature +60 °C
Finish Nickel Plated
Tube Connection A Push In 8 mm
Maximum Operating Pressure 10 bar
Tube Connection A - Type Push In
Tube Connection B - Tube Size 8 mm
Tube Connection B Push In 8 mm
Tube Connection B - Type Push In
Connection Style Tube-to-Tube
Tube Connection A - Tube Size 8 mm
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Connector A - Gender Female
Connector B - Gender Female
Connector A Push In 8 mm
Connector B Push In 8 mm
Checking stock...
IDR
270,196.64
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1270,196.6427,019.66
*price per unit indicative
"RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda