SMC KQ2 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.:
9075937
Mfr. Prt No.:
KQ2L08-G02A
Brand:
SMC
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
RS stock number 9075937
Product description SMC KQ2 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2L08-G02A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Thread-to-Tube Adaptors

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Pneumatic Fitting Type Elbow Threaded Adaptor
Brand SMC
Thread Material Brass
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa
Connector A - Gender Male
Standards Met IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant
Connection Style Threaded-to-Tube
Connector B Push In 8 mm
Body Material PBT
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series KQ2
Connector A G 1/4 Male
Threaded Connection G 1/4 Male
Checking stock...
IDR
431,832.13
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1431,832.1386,366.43
*price per unit indicative
"SMC KQ2 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda