SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 4 mm, Threaded-to-Tube Connection Style

RS Stock No.:
7009127
Mfr. Prt No.:
M-5ALU-4
Brand:
SMC
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
RS stock number 7009127
Product description SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 4 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number M-5ALU-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Threaded Adaptors & Accessories

Barb Fittings

Barb fittings from SMC designed to be used with soft tubes. Both raised screwdriver slot and recessed screwdriver slot available. Shown by a 'H' in the manufacturer part number for the raised, and the exclusion of the 'H' for the recessed.

M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Elbow Threaded Adaptor
Angle 90°
Maximum Operating Pressure 1 MPa
Swivel Connection No
Connector A - Gender Male
Body Material Brass
Manufacturer Series M
Thread Material Brass
Connection Style Threaded-to-Tube
Connector B Barbed 4 mm
Connector A M5 Male
Threaded Connection M5 Male
Checking stock...
IDR
986,070.89
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1986,070.8998,607.09
*price per unit indicative
"SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 4 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda