SMC KSL Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 4335861
- Mfr. Prt No.:
- KSL06-02S
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4335861 |
| Product description | SMC KSL Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KSL06-02S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Thread-to-Tube Adaptors
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
Specifications
| Attribute | Value |
| Brand | SMC |
| Pneumatic Fitting Type | Elbow Threaded Adaptor |
| Angle | 90° |
| Body Material | PBT |
| Minimum Operating Temperature | -5 °C |
| Connector A - Gender | Male |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | KSL |
| Thread Material | Brass |
| Maximum Operating Pressure | 1 MPa |
| Swivel Connection | No |
| Connection Style | Threaded-to-Tube |
| Connector B | Push In 6 mm |
| Connector A | R 1/4 Male |
| Threaded Connection | R 1/4 Male |