Legris LF3000 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
2655545
Mfr. Prt No.:
3199 06 19
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2655545
Product description Legris LF3000 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3199 06 19
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
RS stock number 2655545
Product description Legris LF3000 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3199 06 19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stud Elbow Adaptor - Male Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3109 fittings are for the connection of tubing at 90° with a male thread. They can be tightened using a flat spanner or an Allen key if the installation is short on space.

Note

In the Thread Size column, R indicates taper thread and G indicates parallel thread.

Threaded Tube Adaptors, Elbows and Tees

4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings

Features and Benefits

A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations


Specifications

Attribute Value
Pneumatic Fitting Type Elbow Threaded Adaptor
Brand Legris
Angle 90°
Body Material Glass Reinforced Nylon
Minimum Operating Temperature -20 °C
Connector A - Gender Male
Maximum Operating Temperature +80 °C
Mounting Type Inline
Thread Material Nickel Plated Brass
Maximum Operating Pressure 20 bar
Swivel Connection Yes
Connection Style Threaded-to-Tube
Connector B Push In 6 mm
Manufacturer Series LF3000
Connector A M5 Male
Threaded Connection M5 Male
Checking stock...
IDR
459,103.53
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1459,103.5391,820.71
*price per unit indicative
"Legris LF3000 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda