SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.:
4355720
Mfr. Prt No.:
KCE10-00
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4355720
Product description SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KCE10-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Self Seal Connector

Self-seal mechanism prevents air exhaust when tube removed


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor
Type Straight
Body Material Nickel Plated Brass
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Tube Connection B - Tube Size 10 mm
Finish Nickel Plated
Manufacturer Series KC
Tube Connection A Push In 10 mm
Tube Connection A - Type Push In
Tube Connection A - Tube Size 10 mm
Maximum Operating Pressure 1 MPa
Tube Connection B - Type Push In
Tube Connection B Push In 10 mm
Mounting Hole Diameter 21 mm
Connector A Push In 10 mm
Connector B Push In 10 mm
Connection Style Tube-to-Tube
Checking stock...
IDR
483,228.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1483,228.23
*price per unit indicative
"SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda