Parker P2FCB457

RS Stock No.:
0410573
Mfr. Prt No.:
P2FCB457
Brand:
Parker

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0410573
Product description Parker P2FCB457
Manufacturer / Brand Parker
Manufacturer part number P2FCB457
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
RS stock number 0410573
Product description Parker P2FCB457
Manufacturer / Brand Parker
Manufacturer part number P2FCB457

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Parker Solenoid Coils

Parker solenoid coils are predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. They have been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• P2F Series
• Coils are wound with enamelled copper wire, having temperature index 1800C with class F insulation (1550C) and are encapsulated in Thermoplastic resin
• When fitted with suitable connector and correct gasket they give protection to IP65

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston


Specifications

Attribute Value
Brand Parker
Power Supply Voltage 230 V ac
Manufacturer Series P2F
Checking stock...
IDR
409,280.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1409,280.78
*price per unit indicative
"Parker P2FCB457" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda