RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 400bar, 25L/min

RS Stock No.:
3907673
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
RS stock number 3907673
Product description RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 400bar, 25L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Double Acting Needle Valves

Allows flow in both directions.

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Needle adjustment for full shut off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement accidental or due to vibration
Nitrile rubber seals


Specifications

Attribute Value
Brand RS PRO
Body Material Carbon Steel
Minimum Operating Temperature -20 °C
Maximum Flow Rate 25 L/min
Maximum Operating Temperature +100 °C
Manufacturer Series FT257
Thread Size 1/4 in
Connection Port Thread G 1/4
Maximum Operating Pressure 400 bar
Thread Standard G
Seal Material Nitrile Rubber
Mounting Type Inline
Checking stock...
IDR
1,263,190.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,263,190.27
*price per unit indicative
"RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 400bar, 25L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda