RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/2, 700bar, 40L/min
- RS Stock No.:
- 2975940
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
| RS stock number | 2975940 |
| Product description | RS PRO Inline Mounting Hydraulic Flow Control Valve, NPT 1/2, 700bar, 40L/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
Isolator Needle Valves
These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.
PTFE seals
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Standard | NPT |
| Seal Material | PTFE |
| Minimum Operating Temperature | -20 °C |
| Maximum Flow Rate | 40 L/min |
| Maximum Operating Temperature | +240 °C |
| Manufacturer Series | F |
| Body Material | Carbon Steel |
| Thread Size | 1/2 in |
| Connection Port Thread | NPT 1/2 |
| Maximum Operating Pressure | 700 bar |
| Mounting Type | Inline |