RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 75L/min
- RS Stock No.:
- 2435537
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
| RS stock number | 2435537 |
| Product description | RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 75L/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
RS Pro High Pressure Flow Control - Double Acting
High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Steel |
| Minimum Operating Temperature | -10 °C |
| Maximum Flow Rate | 75 L/min |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | NDV |
| Thread Size | 3/8 in |
| Connection Port Thread | G 3/8 |
| Maximum Operating Pressure | 350 bar |
| Thread Standard | G |
| Seal Material | Nitrile Rubber |
| Mounting Type | Inline |