RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min

RS Stock No.:
2838302
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
RS stock number 2838302
Product description RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

L283829-01

Specifications

Attribute Value
Brand RS PRO
Body Material Steel
Minimum Operating Temperature -20 °C
Maximum Flow Rate 30 L/min
Maximum Operating Temperature +100 °C
Manufacturer Series FT260
Thread Size 3/8 in
Connection Port Thread G 3/8
Maximum Operating Pressure 350 bar
Thread Standard G
Mounting Type Inline
Checking stock...
IDR
589,901.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1589,901.36
*price per unit indicative
"RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda