RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 1/4, 15L/min
- RS Stock No.:
- 2838295
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
| RS stock number | 2838295 |
| Product description | RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 1/4, 15L/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | -20 °C |
| Maximum Flow Rate | 15 L/min |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | FT260 |
| Thread Size | 1/4 in |
| Connection Port Thread | G 1/4 |
| Maximum Operating Pressure | 350 bar |
| Thread Standard | G |
| Body Material | Steel |
| Mounting Type | Inline |