RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 1
- RS Stock No.:
- 2975877
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
| RS stock number | 2975877 |
| Product description | RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 1 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Zinc Passivated Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | BKH |
| Thread Size | 1 in |
| Connection Port Thread | G 1 |
| Maximum Operating Pressure | 350 bar |
| Thread Standard | G |
| Seal Material | Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) |
| Number of Ports | 2-way |