RS PRO Steel Hydraulic Ball Valve G 3/8
- RS Stock No.:
- 2431800
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
| RS stock number | 2431800 |
| Product description | RS PRO Steel Hydraulic Ball Valve G 3/8 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
3-Way Diverter
High pressure ’L’ bore three way diverter ball valves with BSP parallel threaded connections at all ports.
These valves would be included in most circuits requiring a change over option
Suitable for use with water and oil
Nitrile seals, Delrin® ball seat
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | BK3 |
| Thread Size | 3/8 in |
| Connection Port Thread | G 3/8 |
| Maximum Operating Pressure | 315 bar |
| Thread Standard | G |
| Seal Material | Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) |
| Number of Ports | 3-way |