Parker Phosphated Steel Hydraulic Ball Valve, KH1/4CFX G 1/4
- RS Stock No.:
- 0727799
- Mfr. Prt No.:
- KH1/4CFX
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0727799 |
| Product description | Parker Phosphated Steel Hydraulic Ball Valve, KH1/4CFX G 1/4 |
| Manufacturer / Brand | Parker |
| Manufacturer part number | KH1/4CFX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2-Way Ball Valves
Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.
Features and Benefits
• Easy sealing and operation
• Consistent quality
• Steel
• High corrosion protection
• Nitrile stem seal, Delrin® ball seat
Product Application Information
Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.
• Agriculture
• Mobile hydraulics
• Air & gas compressors
• Offshore and shipbuilding
• Construction machinery
• Railway industry
• Trucks
• Natural gas
Specifications
| Attribute | Value |
| Brand | Parker |
| Body Material | Phosphated Steel |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | KH |
| Thread Size | 1/4 in |
| Connection Port Thread | G 1/4 |
| Maximum Operating Pressure | 500 bar |
| Thread Standard | G |
| Seal Material | Nitrile Rubber, POM (Ball Seat) |
| Number of Ports | 2-way |