RS PRO CEE 7/17 Europlug Socket to CEE 7/16 Europlug Plug Power Cord, 3m

RS Stock No.:
0296191
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0296191
Product description RS PRO CEE 7/17 Europlug Socket to CEE 7/16 Europlug Plug Power Cord, 3m
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
RS stock number 0296191
Product description RS PRO CEE 7/17 Europlug Socket to CEE 7/16 Europlug Plug Power Cord, 3m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

RS PRO Coiled 2P Mains Extension Power Cable - Europlug

Brought to you under the trusted RS PRO brand, this CEE 7/16 plug to socket extension lead has a coiled wire for convenience of storage and connection. The CEE 7/16, commonly known as a Europlug, can be used in many European countries

Features and Benefits:

• 2-pole extendable mains extension.
• This lead is 3 m long when extended
• H03W-F Cable
• Black PVC jacket

RS PRO have a great range of highly reliable extension leads, extension cables, cable reels and socket strips to meet all your power management needs. When you find yourself working away from the main power source you can still have the required power to carry out the job no matter what environment or application it is.

What is a Europlug?
This cable assembly is terminated one end with a moulded Europlug (CEE 7/16) which is flat with two round pins. This plug is rated for voltages up to 250 V and for currents up to 2.5 A and is used for connecting low power Class II appliances to round pin domestic power sockets used across Europe.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug and some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability. Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Connector A CEE 7/17 Europlug
Connector A Gender Female
Outer Sheath Material PVC
Connector B CEE 7/16 Europlug
Voltage Rating 250 V
Sheath Colour Black
Connector B Gender Male
Mains Socket Type Type C - Europlug
Mains Plug Type Type C - Europlug
Current Rating 6 A
Length 3 m
Checking stock...
IDR
241,247.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1241,247.00
*price per unit indicative
"RS PRO CEE 7/17 Europlug Socket to CEE 7/16 Europlug Plug Power Cord, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda