Steel Hydraulic Tubing, 2m
- RS Stock No.:
- 0188475
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
| RS stock number | 0188475 |
| Product description | Steel Hydraulic Tubing, 2m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Black Phosphate Finish
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Tube Form | Round |
| Maximum Operating Temperature | +120 °C |
| Outside Diameter | 8 mm |
| Thickness | 1.5 mm |
| Wall Thickness | 1.5 mm |
| Minimum Operating Temperature | -40 °C |
| Finish | Black Phosphate |
| Weight | 0.2 kg/m |
| Length | 2 m |
| Maximum Operating Pressure | 414 bar |
| Inner Diameter | 5 mm |