862mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

RS Stock No.:
1102209
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1102209
Product description 862mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure
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
RS stock number 1102209
Product description 862mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Straight - 90° Elbow Hose Assembly

High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Note

These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).

WARNING : Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Applications

Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Inner Hose Material Synthetic Rubber
Inside Diameter 1/4 in
Maximum Operating Pressure 400 bar
Connector B - Thread Standard G
Connector A - Angle Straight
Connector A Straight G 1/4 Female
Connector B - Thread Size 1/4 in
Connector A - Thread Standard G
Reinforcing Material Steel
Connector B - Gender Female
Connector A - Gender Female
Connector B - Angle 90° Elbow
Cover Material Synthetic Rubber
Connector A - Thread Size 1/4 in
Overall Length 862 mm
Connector B G 1/4 Female
Checking stock...
IDR
311,837.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1311,837.97
*price per unit indicative
"862mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda