SKF 729124, Hydraulic Hand Pump, 250cm³, 100 MPa

RS Stock No.:
1248434
Mfr. Prt No.:
729124
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248434
Product description SKF 729124, Hydraulic Hand Pump, 250cm³, 100 MPa
Manufacturer / Brand SKF
Manufacturer part number 729124
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
RS stock number 1248434
Product description SKF 729124, Hydraulic Hand Pump, 250cm³, 100 MPa
Manufacturer / Brand SKF
Manufacturer part number 729124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Oil Injection Kits

SKF Hydraulic Pump

Note

All SKF Hydraulic Pumps are filled with SKF Mounting Fluid LHMF 300 and are supplied with an extra litre of fluid

SKF Hydraulic Pump 728619 E

The SKF 728619 E is a two stage pump suitable for mounting bearings or components with a maximum pressure of 150 MPa.

Features and Benefits

• Oil container capacity 2550 cm³
• Two stage pressure pumping
• Fitted with pressure gauge and supplied with a sturdy case

Product Application Information

Can be used with SKF Supergrip Bolts and all sizes of SKF hydraulic nuts.

SKF Hydraulic Pump 729124

The SKF 729124 has been designed for use with SKF Hydraulic Nuts to mount bearings or components with a maximum pressure of 100 MPa.

Features and Benefits

• Oil container capacity 250 cm³
• Fitted with pressure gauge and supplied with a sturdy case

Product Application Information

Can be used with SKF Hydraulic Nuts. Ideal for use where space does not allow the use of quick connection.


Specifications

Attribute Value
Brand SKF
Weight 3.5 kg
Usable Oil Capacity 250 cm³
Maximum Operating Pressure 100 MPa
Operation Hand Operated
Displacement per Stroke 1st Stage 0.5 cm³
Checking stock...
IDR
20,187,129.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,187,129.40
*price per unit indicative
"SKF 729124, Hydraulic Hand Pump, 250cm³, 100 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda