Festo 1m, TPE Recoil Hose

RS Stock No.:
1816088
Mfr. Prt No.:
PUN-6X1-S-1-BL
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1816088
Product description Festo 1m, TPE Recoil Hose
Manufacturer / Brand Festo
Manufacturer part number PUN-6X1-S-1-BL
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
RS stock number 1816088
Product description Festo 1m, TPE Recoil Hose
Manufacturer / Brand Festo
Manufacturer part number PUN-6X1-S-1-BL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Festo
Maximum Operating Length 1 m
Tube Inside Diameter 4 mm
Material TPE
Maximum Operating Pressure 10 bar
Colour Blue
Number of Windings 23
Minimum Operating Temperature -35 °C
Maximum Operating Temperature +60 °C
Manufacturer Series PUN
Tube Outside Diameter 6 mm
Checking stock...
IDR
356,101.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1356,101.55
*price per unit indicative
"Festo 1m, TPE Recoil Hose" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda