RS PRO Air Hose Black PVC 6mm x 10m 6401 Series

RS Stock No.:
0317724
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0317724
Product description RS PRO Air Hose Black PVC 6mm x 10m 6401 Series
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
RS stock number 0317724
Product description RS PRO Air Hose Black PVC 6mm x 10m 6401 Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Air Tubing

This 3mm bore, 6mm O.D. flexible P.V.C. air tubing is available in 10m reels enabling long runs to be undertaken
Operating temperature range -10°C to +60°C (subject to tube length limitations - see additional data tables)

L317724-02L317724-01

Specifications

Attribute Value
Hose Inside Diameter 3 mm
Brand RS PRO
Maximum Operating Length 10 m
Hose Outside Diameter 6 mm
Tube Inside Diameter 3 mm
Colour Black
Special Features Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist
Material PVC
Length 10 m
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Manufacturer Series 6401
Tube Outside Diameter 6 mm
Checking stock...
IDR
207,052.86
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1207,052.8620,705.29
*price per unit indicative
"RS PRO Air Hose Black PVC 6mm x 10m 6401 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda