RS PRO Air Hose Clear Polyurethane 12mm x 30m CPU Series

RS Stock No.:
9172413
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
RS stock number 9172413
Product description RS PRO Air Hose Clear Polyurethane 12mm x 30m CPU Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Polyurethane Hose

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Features and Benefits

• Slicone Free
• 4:1 Safety factor
• 95/98 Shore A hardness
• Can be used with pneumatic push-in fittings
• Resistant to kinks
• FDA compliant

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.


Specifications

Attribute Value
Brand RS PRO
Material Polyurethane
Application Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +50 °C
Manufacturer Series CPU
Length 30 m
Special Features Low Temperature Flexibility
Maximum Operating Pressure 6.5 bar
Colour Clear
Hose Inside Diameter 9 mm
Number of Tubes 1
Hose Outside Diameter 12 mm
Checking stock...
IDR
1,556,987.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,556,987.16
*price per unit indicative
"RS PRO Air Hose Clear Polyurethane 12mm x 30m CPU Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda