SMC Air Hose Black Nylon 12 6.35mm x 20m TISA Series

RS Stock No.:
8435145
Mfr. Prt No.:
TISA07B-20
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8435145
Product description SMC Air Hose Black Nylon 12 6.35mm x 20m TISA Series
Manufacturer / Brand SMC
Manufacturer part number TISA07B-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Soft Nylon Tubing TS/TISA Series

Soft nylon tubing for general pneumatic applications.

Features and Benefits

• Soft nylon tubing
• Choice of colours available
• Metric sizes (TS) and Inch sizes (TISA)


Specifications

Attribute Value
Brand SMC
Material Nylon 12
Application General Pneumatic Tubing
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Manufacturer Series TISA
Length 20 m
Maximum Operating Pressure 13 bar
Colour Black
Hose Inside Diameter 4.57 mm
Number of Tubes 1
Hose Outside Diameter 6.35 mm
Checking stock...
IDR
1,379,513.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,379,513.28
*price per unit indicative
"SMC Air Hose Black Nylon 12 6.35mm x 20m TISA Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda