SMC Air Hose White Nylon 12 4mm x 20m T Series

RS Stock No.:
8435041
Mfr. Prt No.:
T0403W-20
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8435041
Product description SMC Air Hose White Nylon 12 4mm x 20m T Series
Manufacturer / Brand SMC
Manufacturer part number T0403W-20
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
RS stock number 8435041
Product description SMC Air Hose White Nylon 12 4mm x 20m T Series
Manufacturer / Brand SMC
Manufacturer part number T0403W-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Push-in System - Nylon Tube

All coils shown are non anti-static.

Soft Nylon Tubing T/TIA Series

Nylon tubing for general pneumatic applications.

Features and Benefits

• Nylon tubing
• Choice of colours available
• Metric sizes (T) and Inch sizes (TIA)


Specifications

Attribute Value
Brand SMC
Material Nylon 12
Application General Pneumatic Tubing
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Manufacturer Series T
Length 20 m
Maximum Operating Pressure 20 bar
Colour White
Hose Inside Diameter 3 mm
Number of Tubes 1
Hose Outside Diameter 4 mm
Checking stock...
IDR
313,621.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1313,621.10
*price per unit indicative
"SMC Air Hose White Nylon 12 4mm x 20m T Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda