SMC Air Hose Clear Fluoropolymer 4mm x 240m IDK Series
- RS Stock No.:
- 7426569
- Mfr. Prt No.:
- IDK04-200
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7426569 |
| Product description | SMC Air Hose Clear Fluoropolymer 4mm x 240m IDK Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | IDK04-200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Moisture Control Tubing IDK Series
SMC's IDK series is a moisture control tube. Condensation in a pneumatic system will cause operating failure and affect the life of pneumatic equipment. The IDK prevents condensation in small cylinders, air grippers, and air operated valves by diffusing water vapor in the piping to the outside before it is condensed.
Features and Benefits
• Prevents condensation
• Made from fluoropolymer
• Suitable for use with KQ2 and KJ fittings
• Transparent
Product Application Information
Suitable for use with small cylinders, air operated valves and air grippers.
Specifications
| Attribute | Value |
| Brand | SMC |
| Material | Fluoropolymer |
| Application | Prevents Piping Condensation for Small Cylinders & Air Grippers |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | IDK |
| Length | 240 m |
| Maximum Operating Pressure | 7 bar |
| Colour | Clear |
| Hose Inside Diameter | 2.5 mm |
| Number of Tubes | 1 |
| Hose Outside Diameter | 4 mm |