Legris Air Hose Clear Fluoropolymer 12mm x 25m 1025T Series

RS Stock No.:
3985617
Mfr. Prt No.:
1025T12 00
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3985617
Product description Legris Air Hose Clear Fluoropolymer 12mm x 25m 1025T Series
Manufacturer / Brand Legris
Manufacturer part number 1025T12 00
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
RS stock number 3985617
Product description Legris Air Hose Clear Fluoropolymer 12mm x 25m 1025T Series
Manufacturer / Brand Legris
Manufacturer part number 1025T12 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FEP 140 Tubing

FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.

Note

Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly

PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C

L227502-01

Specifications

Attribute Value
Hose Inside Diameter 10 mm
Brand Legris
Material Fluoropolymer
Hose Outside Diameter 12 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Manufacturer Series 1025T
Length 25 m
Maximum Operating Pressure 10 bar
Colour Clear
Checking stock...
IDR
13,631,923.96
IDR
8,485,705.89
Out of stock
Price Reel (1 Reel of 25 Metres)You save IDR 5,146,218.07 (37.8%)
Reel(s)Per Reel(IDR)Per Unit(IDR)
18,485,705.89339,428.24
*price per unit indicative
"Legris Air Hose Clear Fluoropolymer 12mm x 25m 1025T Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda