RS PRO Air Hose Blue PVC 15.5mm x 20m

RS Stock No.:
1745722
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1745722
Product description RS PRO Air Hose Blue PVC 15.5mm x 20m
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
RS stock number 1745722
Product description RS PRO Air Hose Blue PVC 15.5mm x 20m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Material PVC
Maximum Operating Pressure 20 bar
Colour Blue
Number of Tubes 1
Hose Outside Diameter 15.5 mm
Hose Inside Diameter 10 mm
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +60 °C
Length 20 m
Special Features Ageing Resistant, Excellent Abrasion, Ultra-Violet Ray Resistant
Checking stock...
IDR
942,436.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1942,436.65
*price per unit indicative
"RS PRO Air Hose Blue PVC 15.5mm x 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda