Legris Air Hose Black Nylon 8mm x 25m 1025P Series

RS Stock No.:
0224423
Mfr. Prt No.:
1025P08 01
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0224423
Product description Legris Air Hose Black Nylon 8mm x 25m 1025P Series
Manufacturer / Brand Legris
Manufacturer part number 1025P08 01
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
RS stock number 0224423
Product description Legris Air Hose Black Nylon 8mm x 25m 1025P Series
Manufacturer / Brand Legris
Manufacturer part number 1025P08 01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Parker Legris

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

APPROVALS : • DI: 2002/95/EC (RoHS), 2011/65/EC
&#149

Features and Benefits

• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.


Specifications

Attribute Value
Hose Inside Diameter 6 mm
Brand Legris
Material Nylon
Hose Outside Diameter 8 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Manufacturer Series 1025P
Length 25 m
Maximum Operating Pressure 25 bar
Colour Black
Checking stock...
IDR
754,263.99
IDR
482,913.56
Out of stock
Price EachYou save IDR 271,350.43 (36%)
Unit(s)Per Unit(IDR)
1482,913.56
*price per unit indicative
"Legris Air Hose Black Nylon 8mm x 25m 1025P Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda