Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration

RS Stock No.:
3319593
Mfr. Prt No.:
SE75351210
Brand:
Parker
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
RS stock number 3319593
Product description Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration
Manufacturer / Brand Parker
Manufacturer part number SE75351210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.

L728950-01LI728972-01L728972-01

Specifications

Attribute Value
Brand Parker
Overall Diameter 86 mm
Maximum Operating Temperature +90 °C
Maximum Flow Rate 95 L/min
Filtration Size 125 µm
Thread Size 1-1/2 in
Connection Thread BSP 1-1/2
Overall Length 140 mm
Thread Standard BSP
Checking stock...
IDR
779,437.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1779,437.59
*price per unit indicative
"Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda