Parker BSP 1 Hydraulic Suction Strainer, 50L/min flow rate, 125μm filtration
- RS Stock No.:
- 3319587
- Mfr. Prt No.:
- SE75231210
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3319587 |
| Product description | Parker BSP 1 Hydraulic Suction Strainer, 50L/min flow rate, 125μm filtration |
| Manufacturer / Brand | Parker |
| Manufacturer part number | SE75231210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Complete One Piece Suction Strainers
One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.
Specifications
| Attribute | Value |
| Brand | Parker |
| Overall Diameter | 64 mm |
| Maximum Operating Temperature | +90 °C |
| Maximum Flow Rate | 50 L/min |
| Filtration Size | 125 µm |
| Thread Size | 1 in |
| Connection Thread | BSP 1 |
| Overall Length | 139.5 mm |
| Thread Standard | BSP |