Parker Hydraulic Filler Breather Filter AB98210011

RS Stock No.:
3291518
Mfr. Prt No.:
AB98210011
Brand:
Parker
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
RS stock number 3291518
Product description Parker Hydraulic Filler Breather Filter AB98210011
Manufacturer / Brand Parker
Manufacturer part number AB98210011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Cap

The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.

SUPPLIED_WITH : Mounting gaskets and self tapping screws

Features and Benefits

• Moulded in non-corrodible, glass filled nylon
• Single hole, 6 hole and 3 hole installation
• Screw-on breather range – G1/2 and G3/4
• Compact range – G1/4, G3/8, R1/2 and R3/4
• Metal filler breathers
• Flange mounting type options
• Lockable range for reservoir security and oil protection
• Plated mild steel


Specifications

Attribute Value
Brand Parker
Cap Diameter 101 mm
Cap Material Glass Filled Nylon
Maximum Operating Temperature +90 °C
To Fit Hole Diameter 42 mm
Seal Material Nitrile Rubber
Filtration Size 10 µm
Checking stock...
IDR
345,297.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1345,297.88
*price per unit indicative
"Parker Hydraulic Filler Breather Filter AB98210011" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda