SMC Connector Assembly

RS Stock No.:
8434962
Mfr. Prt No.:
SY100-30-A
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8434962
Product description SMC Connector Assembly
Manufacturer / Brand SMC
Manufacturer part number SY100-30-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC SY Series

SY100 Series

SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.

Features and Benefits

• High flow rate
• Rubber seals
• Copper free

Connector Lead

The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.


Specifications

Attribute Value
Brand SMC
Manufacturer Series SY100
Checking stock...
IDR
24,019.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,019.81
*price per unit indicative
"SMC Connector Assembly" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda