Gasket, V100

RS Stock No.:
7013218
Mfr. Prt No.:
V100-31-1A
Brand:
SMC
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
RS stock number 7013218
Product description Gasket, V100
Manufacturer / Brand SMC
Manufacturer part number V100-31-1A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC V100 Series

3/2 Solenoid valves

The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.

Ultra-compact 3 port direct acting valves
Can be manifold mounted
N/O or N/C options
Power saving version


Specifications

Attribute Value
Brand SMC
Manufacturer Series V100
Checking stock...
IDR
49,612.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,612.97
*price per unit indicative
"Gasket, V100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda