RS PRO Pneumatic Solenoid Valve – Pilot/Air G 1/8 V50 Series

RS Stock No.:
9076407
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9076407
Product description RS PRO Pneumatic Solenoid Valve - Pilot/Air G 1/8 V50 Series
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
RS stock number 9076407
Product description RS PRO Pneumatic Solenoid Valve - Pilot/Air G 1/8 V50 Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

5/2 Inline Control Valves

RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.

5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient


Specifications

Attribute Value
Brand RS PRO
Connection Port Thread G 1/8
Configuration 5/2
Special Features Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids
Number of Positions 2
Mounting Style Inline, Manifold
Maximum Operating Pressure 8 bar
Thread Standard G
Minimum Operating Pressure 0 bar
Actuation Type Pilot/Air
Number of Ports 5
Body Material Die Cast Aluminium
Minimum Operating Temperature -5 °C
Maximum Flow Rate 480 L/min
Maximum Operating Temperature +60 °C
Thread Size 1/8 in
Manufacturer Series V50
Checking stock...
IDR
1,187,984.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,187,984.14
*price per unit indicative
"RS PRO Pneumatic Solenoid Valve - Pilot/Air G 1/8 V50 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda