SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc
- RS Stock No.:
- 8930120
- Mfr. Prt No.:
- VXD252LGA
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8930120 |
| Product description | SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VXD252LGA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC VX Series
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
Specifications
| Attribute | Value |
| Brand | SMC |
| Solenoid Power Consumption | 4.5 W |
| Function | 2/2 |
| Body Material | Brass |
| Minimum Operating Temperature | -20 °C |
| Solenoid Voltage | 24 V dc |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | VXD |
| Connection Port Thread | G 3/4 |
| Configuration | Normally Closed |
| Number of Positions | 2 |
| Maximum Operating Pressure | 1.5 MPa |
| Thread Standard | G |
| Thread Size | 3/4 in |
| Actuation Type | Solenoid/Pilot/Spring |
| Number of Ports | 2 |