SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring M5 x 0.8 VDW Series 24V dc

RS Stock No.:
8929987
Mfr. Prt No.:
VDW10AA
Brand:
SMC
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
RS stock number 8929987
Product description SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 VDW Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VDW10AA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VDW Series

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM


Specifications

Attribute Value
Brand SMC
Body Material Resin
Minimum Operating Temperature -10 °C
Solenoid Voltage 24 V dc
Function 2/2
Manufacturer Series VDW
Connection Port Thread M5 x 0.8
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1 MPa
Actuation Type Solenoid/Spring
Number of Ports 2
Maximum Operating Temperature +50 °C
Checking stock...
IDR
371,625.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1371,625.27
*price per unit indicative
"SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 VDW Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda