SMC 3 Pneumatic Solenoid Valve – Solenoid/Spring V100 Series 24V dc

RS Stock No.:
8388651
Mfr. Prt No.:
V114A-5LOU
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8388651
Product description SMC 3 Pneumatic Solenoid Valve - Solenoid/Spring V100 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number V114A-5LOU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC V100 Series

3/2 Solenoid valves

The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.

Ultra-compact 3 port direct acting valves
Can be manifold mounted
N/O or N/C options
Power saving version


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 1 W
Mounting Style Base Mount
Function 3
Body Material Resin
Minimum Operating Temperature -10 °C
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Minimum Operating Pressure 0 MPa
Actuation Type Solenoid/Spring
Number of Ports 3
Manufacturer Series V100
Solenoid Fitted Yes
Maximum Operating Pressure 0.7 MPa
Checking stock...
IDR
536,092.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1536,092.79
*price per unit indicative
"SMC 3 Pneumatic Solenoid Valve - Solenoid/Spring V100 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda