SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve – Spring/Solenoid G 1/4 VT317 Series 12V dc

RS Stock No.:
7681592
Mfr. Prt No.:
EVT317-6DO-02F-Q
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7681592
Product description SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Spring/Solenoid G 1/4 VT317 Series 12V dc
Manufacturer / Brand SMC
Manufacturer part number EVT317-6DO-02F-Q
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
RS stock number 7681592
Product description SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Spring/Solenoid G 1/4 VT317 Series 12V dc
Manufacturer / Brand SMC
Manufacturer part number EVT317-6DO-02F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 6 W
Function 3/2
Body Material Die Cast Aluminium
Minimum Operating Temperature 0 °C
Maximum Flow Rate 687.05 NL/min
Solenoid Voltage 12 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VT317
Thread Size 1/4 in
Solenoid Fitted Yes
Connection Port Thread G 1/4
Mounting Style Stand-Alone
Maximum Operating Pressure 0.9 MPa
Thread Standard G
Minimum Operating Pressure 0 MPa
Actuation Type Spring/Solenoid
Number of Ports 3/2
Checking stock...
IDR
1,200,046.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,200,046.49
*price per unit indicative
"SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Spring/Solenoid G 1/4 VT317 Series 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda