SMC 5/2 Pneumatic Solenoid Valve – Spring/Solenoid Metric M5 VK3000 Series 24V dc

RS Stock No.:
7008733
Mfr. Prt No.:
EVK3120-5DO-M5-Q
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7008733
Product description SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VK3000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number EVK3120-5DO-M5-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Solenoid valve series VK3000

SMC VK Series


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 4 W
Function 5/2
Connection Port Thread Metric M5
Body Material Die Cast Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 147 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VK3000
Solenoid Fitted Yes
Mounting Style Stand-Alone
Maximum Operating Pressure 0.7 MPa
Thread Standard Metric
Minimum Operating Pressure 0 MPa
Actuation Type Spring/Solenoid
Number of Ports 5/2
Checking stock...
IDR
1,599,362.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,599,362.72
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VK3000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda