SMC 2/2 Pneumatic Solenoid Valve – Pilot/Spring VQ20 Series 24V dc
- RS Stock No.:
- 4943333
- Mfr. Prt No.:
- VQ21A1-5YZ-C8-F-Q
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4943333 |
| Product description | SMC 2/2 Pneumatic Solenoid Valve - Pilot/Spring VQ20 Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VQ21A1-5YZ-C8-F-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
2-port Solenoid Valve, VQ20 Series
Compact and lightweight yet with large flow capacity, and long operating life
Quick response allows high frequency operation
Built-in one-touch fitting for easy pipe work
Dust and jet proof enclosure comes complete with mounting bracket
Typical applications include air-blow and blow-off work piece etc
Specifications
| Attribute | Value |
| Brand | SMC |
| Solenoid Power Consumption | 2.5 W |
| Function | 2/2 |
| Body Material | Resin |
| Minimum Operating Temperature | -10 °C |
| Maximum Flow Rate | 491 NL/min |
| Solenoid Voltage | 24 V dc |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | VQ20 |
| Solenoid Fitted | Yes |
| Mounting Style | Stand-Alone |
| Maximum Operating Pressure | 0.6 MPa |
| Minimum Operating Pressure | 0.01 MPa |
| Actuation Type | Pilot/Spring |
| Number of Ports | 2/2 |