Parker 5/2 Pneumatic Solenoid Valve – Pilot/Spring G 1/8 PVL Series
- RS Stock No.:
- 3896012
- Mfr. Prt No.:
- PVL-B121606
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3896012 |
| Product description | Parker 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 PVL Series |
| Manufacturer / Brand | Parker |
| Manufacturer part number | PVL-B121606 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PVL Manifold Valves
High Flow, compact and lightweight DIN-rail mounting, manifold valve system, 15mm pitch.
WARNING : Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Integral 6mm Ø push-in connectors
Choice of solenoid or pilot operators
2 to 10 bar operating pressure (3 bar minimumfor spring-return operation)
DIN-rail or surface-block mounting
Specifications
| Attribute | Value |
| Brand | Parker |
| Function | 5/2 |
| Body Material | Plastic |
| Minimum Operating Temperature | -15 °C |
| Maximum Flow Rate | 900 L/min |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | PVL |
| Thread Size | 6 mm |
| Connection Port Thread | G 1/8 |
| Mounting Style | Block, DIN Rail |
| Maximum Operating Pressure | 10 bar |
| Thread Standard | G |
| Minimum Operating Pressure | 2 bar |
| Actuation Type | Pilot/Spring |
| Number of Ports | 5/2 |