Parker 3/2 Pneumatic Solenoid Valve – Solenoid/Spring PS1 Series

RS Stock No.:
3895867
Mfr. Prt No.:
PS1-E111
Brand:
Parker
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
RS stock number 3895867
Product description Parker 3/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series
Manufacturer / Brand Parker
Manufacturer part number PS1-E111

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Parker
Function 3/2
Minimum Operating Temperature -15 °C
Maximum Flow Rate 200 L/min
Maximum Operating Temperature +60 °C
Manufacturer Series PS1
Mounting Style DIN Rail Manifold
Maximum Operating Pressure 8 bar
Minimum Operating Pressure 3 bar
Actuation Type Solenoid/Spring
Number of Ports 3/2
Checking stock...
IDR
1,283,538.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,283,538.93
*price per unit indicative
"Parker 3/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda