Festo 5/3 Pneumatic Solenoid Valve – Electrical G 1/4 MFH Series

RS Stock No.:
1754624
Mfr. Prt No.:
MFH-5/3G-1/4-B
Brand:
Festo
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
RS stock number 1754624
Product description Festo 5/3 Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series
Manufacturer / Brand Festo
Manufacturer part number MFH-5/3G-1/4-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FESTO MFH Series Solenoid Valves

The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.

Note

F solenoid coil to be ordered separately.

Features and Benefits

• The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
• Internal pilot air supply with a compressed air operating medium
• Easily interchangeable solenoid coils
• Electrical actuation with F solenoid coil and mechanical spring reset
• The solenoid valve has a highly durable poppet seat design
• The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
• Operating temperature range of -5 to 40 °C
• Throttleable exhaust air function
• This range features electrically or pneumatically actuated valves


Specifications

Attribute Value
Brand Festo
Mounting Style Through Hole
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 3 bar
Actuation Type Electrical
Function 5/3
Body Material Aluminium
Minimum Operating Temperature -5 °C
Maximum Flow Rate 1600 L/min
Maximum Operating Temperature +40 °C
Manufacturer Series MFH
Thread Size 1/8 in
Connection Port Thread G 1/4
Number of Ports 5/2
Model Number p 19787
Checking stock...
IDR
8,079,886.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,079,886.48
*price per unit indicative
"Festo 5/3 Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda