Festo 5/2 Solenoid Pilot Valve – Electrical G 1/8 CPE Series 24V dc

RS Stock No.:
1754620
Mfr. Prt No.:
CPE14-M1BH-5J-1/8
Brand:
Festo
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
RS stock number 1754620
Product description Festo 5/2 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number CPE14-M1BH-5J-1/8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CPE Series Solenoid Valves

The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.

Features and Benefits

  • The solenoid valves have a service life of 100 million operating cycles and can withstand tough operating conditions

  • The short tubing lengths allow for faster switching and short reaction times, with switching times as low as 12ms

  • The FESTO CPE series offer a more economical operation, with low heat generation and low electrical power consumption of 1 or 1.5 watts.

  • Pressure range of 0.9-10 bar

  • A soft-seal cartridge principle results in lower leakage rates

  • The product can operate as an individual valve and can also be mounted on a sturdy aluminium manifold

  • Unused valve positions have the option to be covered by a blanking plate, facilitating expansion when desired

  • The series offers a wide choice of electrical connections using numerous sockets, with or without cables

  • Suitable for operation with unlubricated compressed air

  • The valve allows for both internal and external pilot air supply, making it suitable for a vacuum

  • High flow rates offer pneumatic efficiency


Specifications

Attribute Value
Brand Festo
Minimum Operating Temperature -5 °C
Maximum Flow Rate 800 L/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series CPE
Thread Size 1/8 in
Solenoid Fitted Yes
Connection Port Thread G 1/8
Number of Ports 5/4
Mounting Style Through Hole
Maximum Operating Pressure 8 bar
Solenoid Power Consumption 1.28 W
Thread Standard G
Minimum Operating Pressure 2 bar
Actuation Type Electrical
Function 5/2
Body Material Aluminium
Model Number p 196939
Checking stock...
IDR
3,535,632.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,535,632.12
*price per unit indicative
"Festo 5/2 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda