Festo 5/2 Solenoid Valve – Pilot G 1/8 VUVG Series 24V dc

RS Stock No.:
1752143
Mfr. Prt No.:
VUVG-L14-M52-AT-G18-1P3
Brand:
Festo
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
RS stock number 1752143
Product description Festo 5/2 Solenoid Valve - Pilot G 1/8 VUVG Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VUVG-L14-M52-AT-G18-1P3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.


Specifications

Attribute Value
Brand Festo
Minimum Operating Pressure +2.5 bar
Actuation Type Pilot
Function 5/2
Body Material Aluminium Alloy
Minimum Operating Temperature -5 °C
Maximum Flow Rate 780 L/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +60 °C
Manufacturer Series VUVG
Thread Size 1/8 in
Solenoid Fitted Yes
Connection Port Thread G 1/8
Thread Standard G
Number of Ports 5
Number of Positions 2
Mounting Style Inline
Maximum Operating Pressure 8 bar
Solenoid Power Consumption 1 W
Model Number p 566499
Checking stock...
IDR
1,628,836.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,628,836.81
*price per unit indicative
"Festo 5/2 Solenoid Valve - Pilot G 1/8 VUVG Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda