Festo 5/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/8 MFH Series 48 V dc, 240 V ac

RS Stock No.:
1215646
Mfr. Prt No.:
MFH-5-1/8
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1215646
Product description Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MFH Series 48 V dc, 240 V ac
Manufacturer / Brand Festo
Manufacturer part number MFH-5-1/8
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
RS stock number 1215646
Product description Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MFH Series 48 V dc, 240 V ac
Manufacturer / Brand Festo
Manufacturer part number MFH-5-1/8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

FESTO MFH Series Solenoid Valves

The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.

Note

F solenoid coil to be ordered separately.

Features and Benefits

• The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
• Internal pilot air supply with a compressed air operating medium
• Easily interchangeable solenoid coils
• Electrical actuation with F solenoid coil and mechanical spring reset
• The solenoid valve has a highly durable poppet seat design
• The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
• Operating temperature range of -5 to 40 °C
• Throttleable exhaust air function
• This range features electrically or pneumatically actuated valves


Specifications

Attribute Value
Brand Festo
Mounting Style Through Hole
Maximum Operating Pressure 8 bar
Solenoid Power Consumption 4.5 W
Number of Ports 5
Number of Positions 2
Minimum Operating Pressure 0 bar
Actuation Type Solenoid/Spring
Function 5/2
Body Material Aluminium
Minimum Operating Temperature -5 °C
Maximum Flow Rate 500 L/min
Solenoid Voltage 48 V dc, 240 V ac
Thread Standard G
Maximum Operating Temperature +40 °C
Manufacturer Series MFH
Thread Size 1/8 in
Solenoid Fitted No
Connection Port Thread G 1/8
Hazardous Area Certification ATEX
Model Number p 9982
Checking stock...
IDR
2,996,602.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,996,602.41
*price per unit indicative
"Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MFH Series 48 V dc, 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda