RS PRO Male M8 to Free End Sensor Actuator Cable, 3 Core, Polyurethane PUR, 2m

RS Stock No.:
8771081
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8771081
Product description RS PRO Male M8 to Free End Sensor Actuator Cable, 3 Core, Polyurethane PUR, 2m
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
RS stock number 8771081
Product description RS PRO Male M8 to Free End Sensor Actuator Cable, 3 Core, Polyurethane PUR, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

M8 Single Ended Cable Assembly

Brought to you under the trusted RS Brand, this range of M8 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M8 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut


Specifications

Attribute Value
Brand RS PRO
Connector A M8
Connector A Housing Gender Plug
Connector B Free End
Connector A Gender Male
Number of Cores 3
Cross Sectional Area 0.34 mm²
Outer Sheath Material PVC
Voltage Rating 60 V
Maximum Operating Temperature +75 °C
Sheath Colour Black
Connector A Number of Contacts 3
Outer Diameter 4.5 mm
Sheath Material Polyurethane PUR
American Wire Gauge 22 AWG
Shielding Unshielded
IP Rating IP67
Current Rating 4 A
Minimum Operating Temperature -25 °C
Length 2 m
Cable Shape Multicore
Checking stock...
IDR
194,046.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,046.50
*price per unit indicative
"RS PRO Male M8 to Free End Sensor Actuator Cable, 3 Core, Polyurethane PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products