RS PRO White Rubber Sponge Sheet, 600mm x 600mm x 6mm

RS Stock No.:
5063309
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
RS stock number 5063309
Product description RS PRO White Rubber Sponge Sheet, 600mm x 600mm x 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 600 mm
Maximum Operating Temperature +200 °C
Thickness 6 mm
Suitability Cold Water, Hot Water
Minimum Operating Temperature -40 °C
Density 1.25 g/cm³
Material Silicone
Length 600 mm
Elongation 450 %
Colour White
Checking stock...
IDR
5,454,070.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,454,070.22
*price per unit indicative
"RS PRO White Rubber Sponge Sheet, 600mm x 600mm x 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products