SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM200 Series

RS Stock No.:
8852137
Mfr. Prt No.:
VM230-02-34BA
Brand:
SMC
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
RS stock number 8852137
Product description SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM200 Series
Manufacturer / Brand SMC
Manufacturer part number VM230-02-34BA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

VM200 Series - Twist Selector

SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Control Mechanism Twist Selector (2 Position)
Manufacturer Series VM200
Thread Size 1/4
Connection Port Thread R 1/4
Number of Positions 2
Maximum Operating Pressure 1 MPa
Thread Standard R
Control Button/Switch Colour Black
Number of Ports 3
Checking stock...
IDR
1,016,488.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,016,488.99
*price per unit indicative
"SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM200 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda